+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MWSEB-4-01A2-RT

Snap handle; polyamide; natural; Cable P-clips


Manufacturer: ESSENTRA

Manufacturer part number:
MWSEB-4-01A2-RT
TME Symbol:
MWSEB-4-01A2-RT

Specification

Manufacturer
ESSENTRA
Type of cable accessories
snap handle
Body material
polyamide
Body colour
natural
Cable accessories application
Cable P-clips
A dimension
9.1mm
C dimension
10.7mm
D dimension
7.9mm
B dimension
4.1mm
Dimensions
Gross weight0.539 g
See other products in this category: Cable Holders ESSENTRA,
*
MWSEB-4-01A2-RT
4362 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 1 000 pcs