+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIGNAL-CONSTRUCT | |
Type of lamp | LED lamp | |
Kind of handle | T6,5F | |
Colour | red | |
Operating voltage | 24/28V AC, 24/28V DC | |
Length | 44.5mm | |
Diameter | 7mm | |
Luminosity | 400mcd | |
Nominal life | 60000h | |
Current rating | 16mA |