+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-06-5103

Contact; female; Standard .062"; gold-plated; 24AWG÷18AWG; bulk


Manufacturer: MOLEX

Manufacturer part number:
02-06-5103

Alternative designations: 0002065103

TME Symbol:
MX-02-06-5103

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
contact
Kind of connector
female
Application - series/manufacturer
Standard .062"
Contact plating
gold-plated
Wire size
24AWG...18AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
3.68mm
Related items
MX-63811-1000
Engineering PN
1561-(P550)L
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
02-06-5103
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.