+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-06-6103

Contact; male; Standard .062"; gold-plated; 24AWG÷18AWG; bulk


Manufacturer: MOLEX

Manufacturer part number:
02-06-6103

Alternative designations: 0002066103

TME Symbol:
MX-02-06-6103

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Application - series/manufacturer
Standard .062"
Contact plating
gold-plated
Wire size
24AWG...18AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
3.68mm
Related items
MX-63811-1000
Engineering PN
1560-(550)L
Gross weight0.123 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
02-06-6103
74 in TME stock
Net price for quantities from 2 pcs - 1.25 USDGross price for quantities from 2 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs