+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03-06-2092

Connector: wire-wire; plug; male,female; Standard .062"; PIN: 9


Manufacturer: MOLEX

Manufacturer part number:
03-06-2092

Alternative designations: 0003062092

TME Symbol:
MX-03-06-2092

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Manufacturer series
Standard .062"
Number of pins
9
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
natural
Contacts pitch
3.68mm
Connector pinout layout
3x3
Connector variant
w/o contacts
Engineering PN
1625-9P1
Kind of connector
  • female
  • male
Gross weight1.873 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
03-06-2092
393 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 20 pcs - 0.62 USDGross price for quantities from 20 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.