+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03-09-1027

Contact; male/female,female; standard; crimped; 6.3mm; straight


Manufacturer: MOLEX

Manufacturer part number:
03-09-1027

Alternative designations: 0003091027

TME Symbol:
MX-03-09-1027

Specification

Manufacturer
MOLEX
Type of connector
wire-wire/PCB
Connector
contact
Manufacturer series
standard
Electrical mounting
crimped
Contacts pitch
6.3mm
Spatial orientation
straight
Operating temperature
-40...105°C
Kind of connector
  • female
  • male/female
Gross weight1.72 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
03-09-1027
1000 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.