+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03-09-2011

Connector: wire-wire/PCB; plug; male,male/female; standard; PIN: 1


Manufacturer: MOLEX

Manufacturer part number:
03-09-2011

Alternative designations: 0003092011

TME Symbol:
MX-03-09-2011

Specification

Manufacturer
MOLEX
Type of connector
wire-wire/PCB
Connector
plug
Manufacturer series
standard
Number of pins
1
Spatial orientation
straight
Electrical mounting
crimped
Contacts pitch
5.03mm
Operating temperature
-40...105°C
Kind of connector
  • male
  • male/female
Gross weight2.25 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
03-09-2011
445 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.