+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-50-0134

Contact; female; KK 396; tinned; 26AWG÷22AWG; crimped; 3.96mm


Manufacturer: MOLEX

Manufacturer part number:
08-50-0134

Alternative designations: 0008500134

TME Symbol:
MX-08-50-0134

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
contact
Kind of connector
female
Application - series/manufacturer
KK 396
Contact plating
tinned
Wire size
26AWG...22AWG
Electrical mounting
crimped
Contacts pitch
3.96mm
Gross weight0.155 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
08-50-0134
5224 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs