+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-52-0125

Connector: wire-board; socket; female; straight; crimped; tinned


Manufacturer: MOLEX

Manufacturer part number:
08-52-0125

Alternative designations: 0008520125

TME Symbol:
MX-08-52-0125

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
tinned
Current rating
5.5A
Gross weight0.152 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
08-52-0125
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs