+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-55-0103

Connector: wire-board; female; PIN: 1; straight; crimped; 5A


Manufacturer: MOLEX

Manufacturer part number:
08-55-0103

Alternative designations: 0008550103

TME Symbol:
MX-08-55-0103

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
female
Number of pins
1
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Operating temperature
0...50°C
Current rating
5A
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
08-55-0103
0 in TME stock
Net price for quantities from 14000 pcs - 0.11 USDGross price for quantities from 14000 pcs - 0.11 USD
Net price for quantities from 21000 pcs - 0.10 USDGross price for quantities from 21000 pcs - 0.10 USD
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 14 000.
Multiplicity: 7 000.