+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-93-0200

Connector: wire-board; socket; female; PIN: 2; straight; for cable


Manufacturer: MOLEX

Manufacturer part number:
09-93-0200

Alternative designations: 0009930200

TME Symbol:
MX-09-93-0200

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Contacts pitch
3.96mm
Gross weight0.57 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
09-93-0200
268 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.