+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0010897102
Manufacturer | MOLEX | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 10 | |
Electrical mounting | THT | |
Manufacturer series | C-Grid | |
Spatial orientation | straight | |
Maximum current | 3A | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x5 | |
Contact plating | gold-plated | |
Engineering PN | A-70280-0045 | |
Plating thickness | 0.38µm |