+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

104266-0110

Connector: plug-in; LED Light; Lite-Trap; SMT; tinned; 3A; reel


Manufacturer: MOLEX

Manufacturer part number:
104266-0110

Alternative designations: 1042660110

TME Symbol:
MX-104266-0110

Specification

Manufacturer
MOLEX
Type of connector
plug-in
Connectors application
LED Light
Manufacturer series
Lite-Trap
Spatial orientation
bottom entry, horizontal
Electrical mounting
SMT
Contact plating
tinned
Maximum current
3A
Wire size
24AWG...18AWG
Kind of package
reel
Number of ways
1
Max. voltage
320V
Contacts pitch
4mm
Number of pieces on reel
900pcs.
Gross weight0.3 g
Certificates
See other products in this category: LED connectors MOLEX,
See other products from this series.:
*
104266-0110
0 in TME stock
Net price for quantities from 900 pcs - 0.36 USDGross price for quantities from 900 pcs - 0.36 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.
Packaging method by the manufacturerReel = 900 pcs