+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0011010101

Tool: for crimping; 20AWG÷14AWG; terminals; 1508,2176

Manufacturer: MOLEX

Manufacturer part number:
0011010101
TME Symbol:
MX-1101-0101

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
05060117, 05060301
Wire size
20AWG...14AWG
Application
terminals
Application - series/manufacturer
1508, 2176
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0011010101
0 in TME stock
Net price for quantities from 1 pcs - 869.85 USDGross price for quantities from 1 pcs - 869.85 USD
Net price for quantities from 3 pcs - 811.86 USDGross price for quantities from 3 pcs - 811.86 USD
No. of pieces (Multiplicity: 1)