+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

120006-0049

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female


Manufacturer: MOLEX

Manufacturer part number:
120006-0049

Alternative designations: 1200060049

TME Symbol:
MX-120006-0049

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
straight
Cable length
5m
Connector
plug
Rated voltage
0.25kV
Wire insulation material
PVC
Polarisation
A code - DeviceNet / CANopen
Engineering PN
884030E03M050
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight241.6 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
120006-0049
30 in TME stock
Net price for quantities from 1 pcs - 16.12 USDGross price for quantities from 1 pcs - 16.12 USD
Net price for quantities from 5 pcs - 14.85 USDGross price for quantities from 5 pcs - 14.85 USD
Net price for quantities from 10 pcs - 13.81 USDGross price for quantities from 10 pcs - 13.81 USD
Net price for quantities from 25 pcs - 12.79 USDGross price for quantities from 25 pcs - 12.79 USD
Net price for quantities from 50 pcs - 12.00 USDGross price for quantities from 50 pcs - 12.00 USD
Net price for quantities from 100 pcs - 11.67 USDGross price for quantities from 100 pcs - 11.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.