+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200060021

Connector: M12; plug; PIN: 4; female; industrial; Micro-Change; 250V


Manufacturer: MOLEX

Manufacturer part number:
1200060021

Alternative designations: 1200060021

TME Symbol:
MX-1200060021

Specification

Manufacturer
MOLEX
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Connector family
industrial
Manufacturer series
Micro-Change
Rated voltage
0.25kV
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
cables
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread, threaded joint
Current rating
4A
Wire cross-section
0.34mm2
Cable length
2m
Wire insulation material
PVC
Engineering PN
804001E03M020
Operating temperature
-30...80°C
Connector variant
  • with lead
  • with strain relief
Gross weight102.1 g
Certificates
See other products in this category: M12 connectors with cable MOLEX,
See other products from this series.:
*
1200060021
154 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 10 pcs - 6.57 USDGross price for quantities from 10 pcs - 6.57 USD
Net price for quantities from 24 pcs - 6.26 USDGross price for quantities from 24 pcs - 6.26 USD
Net price for quantities from 48 pcs - 5.96 USDGross price for quantities from 48 pcs - 5.96 USD
Net price for quantities from 120 pcs - 5.65 USDGross price for quantities from 120 pcs - 5.65 USD
Net price for quantities from 240 pcs - 5.40 USDGross price for quantities from 240 pcs - 5.40 USD
Net price for quantities from 360 pcs - 5.25 USDGross price for quantities from 360 pcs - 5.25 USD
Packaging method by the manufacturer:Cardboard = 24 pcs