+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200270129

Connector: M8; female; PIN: 4; 3A; 60V; IP67; Nano-Change; straight


Manufacturer: MOLEX

Manufacturer part number:
1200270129

Alternative designations: 1200270129

TME Symbol:
MX-120027-0129

Specification

Manufacturer
MOLEX
Type of connector
M8
Kind of connector
female
Number of pins
4
Current rating
3A
Rated voltage
60V
IP rating
IP67
Manufacturer series
Nano-Change
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
cables
Cable length
5m
Wire insulation material
PVC
Wire cross-section
0.25mm2
Engineering PN
404000E02M050
Operating temperature
-25...80°C
Gross weight176.1 g
Certificates
See other products in this category: M8 connectors MOLEX,
See other products from this series.:
*
1200270129
0 in TME stock
Net price for quantities from 6 pcs - 11.49 USDGross price for quantities from 6 pcs - 11.49 USD
Net price for quantities from 100 pcs - 11.06 USDGross price for quantities from 100 pcs - 11.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.