+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200280321

Cable: for sensors; M8; PIN: 3; M8 male,M8 female; unshielded; 2m


Manufacturer: MOLEX

Manufacturer part number:
1200280321

Alternative designations: 1200280321

TME Symbol:
MX-120028-0321

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
2m
Connector
plug
Rated voltage
60V
Current rating
3A
Wire insulation material
PVC
Application of connection lead
automatics
Engineering PN
443030E02M020
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight74.74 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200280321
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 13.22 USDGross price for quantities from 5 pcs - 13.22 USD
Net price for quantities from 20 pcs - 11.26 USDGross price for quantities from 20 pcs - 11.26 USD
Net price for quantities from 48 pcs - 10.59 USDGross price for quantities from 48 pcs - 10.59 USD
Net price for quantities from 72 pcs - 10.21 USDGross price for quantities from 72 pcs - 10.21 USD
Net price for quantities from 120 pcs - 9.84 USDGross price for quantities from 120 pcs - 9.84 USD
Net price for quantities from 264 pcs - 9.62 USDGross price for quantities from 264 pcs - 9.62 USD