+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200310004

Connector: M8; male; PIN: 3; 3A; 60V; IP67; Nano-Change; straight


Manufacturer: MOLEX

Manufacturer part number:
1200310004

Alternative designations: 1200310004

TME Symbol:
MX-120031-0004

Specification

Manufacturer
MOLEX
Type of connector
M8
Kind of connector
male
Number of pins
3
Current rating
3A
Rated voltage
60V
IP rating
IP67
Manufacturer series
Nano-Change
Spatial orientation
straight
Connector variant
with leads
Mechanical mounting
for panel mounting, rear side nut
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
cables
Cable length
0.3m
Wire cross-section
0.25mm2
Fastening thread
M8x0,5
Engineering PN
4R3F06E02C3003
Operating temperature
-25...90°C
Gross weight7.8 g
Certificates
See other products in this category: M8 connectors MOLEX,
See other products from this series.:
*
1200310004
45 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 40 pcs - 8.39 USDGross price for quantities from 40 pcs - 8.39 USD
Net price for quantities from 60 pcs - 8.14 USDGross price for quantities from 60 pcs - 8.14 USD
Net price for quantities from 100 pcs - 7.95 USDGross price for quantities from 100 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 20 pcs