+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1200668821
Manufacturer | MOLEX | |
Type of connection cable | for sensors | |
Thread | M12 | |
Number of pins | 4 | |
Connector variant | straight | |
Cable length | 5m | |
Connector | plug | |
Rated voltage | 0.25kV | |
Wire insulation material | polyurethane thermoplastic TPE-U | |
Application of connection lead | automatics | |
Polarisation | A code - DeviceNet / CANopen | |
Engineering PN | 884030B30M050 |