+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200685105

T adapter; M12 male,M12 female x2; A code-DeviceNet / CANopen


Manufacturer: MOLEX

Manufacturer part number:
1200685105

Alternative designations: 1200685105

TME Symbol:
MX-120068-5105

Specification

Manufacturer
MOLEX
Type of transition
T adapter
Polarisation
A code - DeviceNet / CANopen
Number of pins
4
IP rating
IP68
Spatial orientation
Y
Maximum current
4A
Rated voltage
30V
Locking system
external thread, internal thread, threaded joint
Engineering PN
0812 04EMF 00001
Cable/adapter structure
  • M12 female x2
  • M12 male
Gross weight34.44 g
Certificates
See other products in this category: M12 adapters MOLEX,
*
1200685105
9 in TME stock
Net price for quantities from 1 pcs - 27.18 USDGross price for quantities from 1 pcs - 27.18 USD
Net price for quantities from 10 pcs - 24.27 USDGross price for quantities from 10 pcs - 24.27 USD
Net price for quantities from 25 pcs - 23.08 USDGross price for quantities from 25 pcs - 23.08 USD
Net price for quantities from 50 pcs - 22.22 USDGross price for quantities from 50 pcs - 22.22 USD
Net price for quantities from 100 pcs - 21.54 USDGross price for quantities from 100 pcs - 21.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.