+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200710039

Connector: M12; plug; PIN: 4; male; Micro-Change; straight; IP67


Manufacturer: MOLEX

Manufacturer part number:
1200710039

Alternative designations: 1200710039

TME Symbol:
MX-1200710039

Specification

Manufacturer
MOLEX
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Manufacturer series
Micro-Change
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
external thread, threaded joint
Maximum current
4A
Wire cross-section
0.75mm2
Max. operating voltage
300V DC
Cable external diameter
4.1...8.1mm
Engineering PN
8A4006-32
Operating temperature
-25...90°C
Gross weight28.14 g
Certificates
See other products in this category: M12 plugs and sockets MOLEX,
See other products from this series.:
*
1200710039
13 in TME stock
Net price for quantities from 1 pcs - 12.64 USDGross price for quantities from 1 pcs - 12.64 USD
Net price for quantities from 10 pcs - 10.90 USDGross price for quantities from 10 pcs - 10.90 USD
Net price for quantities from 17 pcs - 10.37 USDGross price for quantities from 17 pcs - 10.37 USD
Net price for quantities from 25 pcs - 10.17 USDGross price for quantities from 25 pcs - 10.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.