+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200868670

Connector: M8; female; PIN: 3; 3A; 60V; IP67; Nano-Change; angled 90°


Manufacturer: MOLEX

Manufacturer part number:
1200868670

Alternative designations: 1200868670

TME Symbol:
MX-120086-8670

Specification

Manufacturer
MOLEX
Type of connector
M8
Kind of connector
female
Number of pins
3
Current rating
3A
Rated voltage
60V
IP rating
IP67
Manufacturer series
Nano-Change
Spatial orientation
angled 90°
Connector variant
with lead
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
cables
Cable length
10m
Wire insulation material
polyurethane thermoplastic TPE-U
Wire cross-section
0.25mm2
Engineering PN
403001B41M100
Operating temperature
-25...80°C
Gross weight278.8 g
Certificates
See other products in this category: M8 connectors MOLEX,
See other products from this series.:
*
1200868670
0 in TME stock
Net price for quantities from 1 pcs - 34.49 USDGross price for quantities from 1 pcs - 34.49 USD
Net price for quantities from 5 pcs - 29.15 USDGross price for quantities from 5 pcs - 29.15 USD
Net price for quantities from 10 pcs - 25.40 USDGross price for quantities from 10 pcs - 25.40 USD
Net price for quantities from 24 pcs - 22.37 USDGross price for quantities from 24 pcs - 22.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.