+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200878038

Cable: for sensors/automation; M12,M8; PIN: 3; M12 male,M8 female


Manufacturer: MOLEX

Manufacturer part number:
1200878038

Alternative designations: 1200878038

TME Symbol:
MX-120087-8038

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M8, M12
Number of pins
3
Connector variant
unshielded
Cable length
0.6m
Connector
plug
Wire insulation material
PVC
Polarisation
A code - DeviceNet / CANopen
Engineering PN
483030E02M006
Cable/adapter structure
  • M8 female
  • M12 male
Gross weight37.4 g
See other products in this category: Sensors - Cables MOLEX,
*
1200878038
0 in TME stock
Net price for quantities from 12 pcs - 21.25 USDGross price for quantities from 12 pcs - 21.25 USD
Net price for quantities from 25 pcs - 19.93 USDGross price for quantities from 25 pcs - 19.93 USD
Net price for quantities from 50 pcs - 18.97 USDGross price for quantities from 50 pcs - 18.97 USD
Net price for quantities from 72 pcs - 18.37 USDGross price for quantities from 72 pcs - 18.37 USD
Net price for quantities from 100 pcs - 18.08 USDGross price for quantities from 100 pcs - 18.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.