+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200878710

Cable: for sensors/automation; M8; PIN: 4; M8 male,M8 female; 1m


Manufacturer: MOLEX

Manufacturer part number:
1200878710

Alternative designations: 1200878710

TME Symbol:
MX-120087-8710

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
unshielded
Cable length
1m
Connector
plug
Rated voltage
30V
Current rating
3A
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
444030B41M010
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight47.4 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200878710
46 in TME stock
Net price for quantities from 1 pcs - 33.69 USDGross price for quantities from 1 pcs - 33.69 USD
Net price for quantities from 5 pcs - 31.29 USDGross price for quantities from 5 pcs - 31.29 USD
Net price for quantities from 10 pcs - 28.89 USDGross price for quantities from 10 pcs - 28.89 USD
Net price for quantities from 24 pcs - 24.39 USDGross price for quantities from 24 pcs - 24.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.