+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200895003

T adapter; PIN: 4; 60V; IP68; Y; M8 male,M8 female x2; 3A


Manufacturer: MOLEX

Manufacturer part number:
1200895003

Alternative designations: 1200895003

TME Symbol:
MX-120089-5003

Specification

Manufacturer
MOLEX
Type of transition
T adapter
Number of pins
4
Rated voltage
60V
IP rating
IP68
Spatial orientation
Y
Locking system
external thread, internal thread, threaded joint
Maximum current
3A
Engineering PN
0808 04LMF 00001
Cable/adapter structure
  • M8 female x2
  • M8 male
Gross weight13.75 g
Certificates
See other products in this category: M8 connectors MOLEX,
*
1200895003
2 in TME stock
Net price for quantities from 1 pcs - 37.83 USDGross price for quantities from 1 pcs - 37.83 USD
Net price for quantities from 10 pcs - 33.20 USDGross price for quantities from 10 pcs - 33.20 USD
Net price for quantities from 25 pcs - 29.58 USDGross price for quantities from 25 pcs - 29.58 USD
Net price for quantities from 50 pcs - 26.96 USDGross price for quantities from 50 pcs - 26.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.