+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200910001

Connector: M8; female; PIN: 3; 4A; 60V; IP67; Nano-Change; straight


Manufacturer: MOLEX

Manufacturer part number:
1200910001

Alternative designations: 1200910001

TME Symbol:
MX-120091-0001

Specification

Manufacturer
MOLEX
Type of connector
M8
Kind of connector
female
Number of pins
3
Current rating
4A
Rated voltage
60V
IP rating
IP67
Manufacturer series
Nano-Change
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
soldering
Wire cross-section
0.25mm2
Cable external diameter
3.5...5mm
Engineering PN
N03FA03124
Operating temperature
0...80°C
Gross weight9.17 g
Certificates
See other products in this category: M8 connectors MOLEX,
See other products from this series.:
*
1200910001
0 in TME stock
Net price for quantities from 1 pcs - 17.73 USDGross price for quantities from 1 pcs - 17.73 USD
Net price for quantities from 5 pcs - 16.65 USDGross price for quantities from 5 pcs - 16.65 USD
Net price for quantities from 10 pcs - 15.68 USDGross price for quantities from 10 pcs - 15.68 USD
Net price for quantities from 15 pcs - 15.13 USDGross price for quantities from 15 pcs - 15.13 USD
Net price for quantities from 25 pcs - 14.60 USDGross price for quantities from 25 pcs - 14.60 USD
Net price for quantities from 100 pcs - 13.84 USDGross price for quantities from 100 pcs - 13.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs