+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1200910010
Manufacturer | MOLEX | |
Type of connector | M8 | |
Kind of connector | male | |
Number of pins | 4 | |
Current rating | 4A | |
Rated voltage | 60V | |
IP rating | IP67 | |
Manufacturer series | Nano-Change | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Connector | plug | |
Locking system | external thread, threaded joint | |
Electrical mounting | soldering | |
Wire cross-section | 0.25mm2 | |
Cable external diameter | 3.5...5mm | |
Engineering PN | N04MA03124 | |
Operating temperature | 0...80°C |