+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1201080199

Cable: for sensors/automation; PIN: 4; M12 male,both sides; 2m

Manufacturer: MOLEX

Manufacturer part number:
1201080199

Alternative designations: 1201080199

TME Symbol:
MX-120108-0199

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
2m
Connector
plug
Rated voltage
30V
Wire insulation material
PUR
Polarisation
D code - Ethernet
Engineering PN
E11A06011M020
Cable/adapter structure
  • both sides
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight165.9 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1201080199
0 in TME stock
Net price for quantities from 2 pcs - 81.21 USDGross price for quantities from 2 pcs - 81.21 USD
Net price for quantities from 10 pcs - 75.46 USDGross price for quantities from 10 pcs - 75.46 USD
Net price for quantities from 24 pcs - 66.03 USDGross price for quantities from 24 pcs - 66.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.