+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1201088121

Adapter; PIN: 4; straight; D code-Ethernet; IP67; 3m; Cat 5e


Manufacturer: MOLEX

Manufacturer part number:
1201088121

Alternative designations: 1201088121

TME Symbol:
MX-120108-8121

Specification

Manufacturer
MOLEX
Type of transition
adapter
Number of pins
4
Spatial orientation
straight
Polarisation
D code - Ethernet
IP rating
IP67
Cable length
3m
Ethernet category
Cat 5e
Cable/adapter structure
  • M12 male
  • RJ45 plug
Gross weight218.7 g
Certificates
See other products in this category: M12 connectors with cable MOLEX,
*
1201088121
11 in TME stock
Net price for quantities from 1 pcs - 71.87 USDGross price for quantities from 1 pcs - 71.87 USD
Net price for quantities from 10 pcs - 66.18 USDGross price for quantities from 10 pcs - 66.18 USD
Net price for quantities from 25 pcs - 47.32 USDGross price for quantities from 25 pcs - 47.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.