+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1201088304
Manufacturer | MOLEX | |
Type of connection cable | for sensors/automation | |
Number of pins | 4 | |
Cable length | 1m | |
Connector | plug | |
Rated voltage | 30V | |
Wire insulation material | PUR | |
Polarisation | D code - Ethernet | |
Engineering PN | E11A06012M010 |