+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1202480056

Splitter; A code-DeviceNet / CANopen; PIN: 4; IP67,IP68; 4A; IN: 4


Manufacturer: MOLEX

Manufacturer part number:
1202480056

Alternative designations: 1202480056

TME Symbol:
MX-120248-0056

Specification

Manufacturer
MOLEX
Type of transition
splitter
Polarisation
A code - DeviceNet / CANopen
Number of pins
4
IP rating
IP67, IP68
Maximum current
4A
Rated voltage
10V/30V
Connector variant
with LED
Input
M12 female socket
Number of inputs
4
Number of outputs
1
Engineering PN
BTB401P-FBC
Kind of output connector
M23 male socket 12pin
Gross weight210 g
Certificates
See other products in this category: M12 adapters MOLEX,
*
1202480056
0 in TME stock
Net price for quantities from 1 pcs - 106.88 USDGross price for quantities from 1 pcs - 106.88 USD
Net price for quantities from 5 pcs - 92.31 USDGross price for quantities from 5 pcs - 92.31 USD
Net price for quantities from 10 pcs - 82.22 USDGross price for quantities from 10 pcs - 82.22 USD
Net price for quantities from 25 pcs - 78.86 USDGross price for quantities from 25 pcs - 78.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.