+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1203410305

Cable: for sensors/automation; PIN: 8; M12 male; straight; 5m; plug


Manufacturer: MOLEX

Manufacturer part number:
1203410305
TME Symbol:
MX-1203410305

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Number of pins
8
Cable/adapter structure
M12 male
Connector variant
straight
Cable length
5m
Connector
plug
Polarisation
X code
Operating temperature
-20...80°C
Gross weight262.15 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1203410305
0 in TME stock
Net price for quantities from 1 pcs - 169.04 USDGross price for quantities from 1 pcs - 169.04 USD
Net price for quantities from 5 pcs - 143.43 USDGross price for quantities from 5 pcs - 143.43 USD
Net price for quantities from 50 pcs - 130.44 USDGross price for quantities from 50 pcs - 130.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.