+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1210120107
Manufacturer | MOLEX | |
Type of connector | valve connector | |
Connector | socket | |
Case | form C | |
Contacts pitch | 9.4mm | |
Kind of connector | male | |
Number of pins | 4 | |
Rated voltage | 0.3kV | |
Manufacturer series | mPm | |
IP rating | IP65, IP67 | |
Mechanical mounting | for panel mounting | |
Connectors application | for solenoid valves | |
Connector pinout layout | 3+PE | |
Electrical mounting | soldering | |
Contact plating | tinned | |
Conform to the norm | DIN 43650 DIN EN 175301-803 | |
Colour | black | |
Maximum current | 10A |