+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210120013

Connector: valve connector; socket; form A; 18mm; male; PIN: 3; 250V


Manufacturer: MOLEX

Manufacturer part number:
1210120013

Alternative designations: 1210120013

TME Symbol:
MX-1210120013

Specification

Manufacturer
MOLEX
Type of connector
valve connector
Connector
socket
Case
form A
Contacts pitch
18mm
Kind of connector
male
Number of pins
3
Rated voltage
0.25kV
Manufacturer series
mPm
IP rating
IP65, IP67
Mechanical mounting
for panel mounting
Connectors application
for solenoid valves
Wire cross-section
1mm2
Connector pinout layout
2+PE
Electrical mounting
screw terminal, soldering
Contact plating
silver plated
Conform to the norm
DIN 43650 DIN EN 175301-803
Colour
black
Maximum current
16A
Engineering PN
B202000N2
Gross weight9.46 g
Certificates
See other products in this category: Valve connectors MOLEX,
See other products from this series.:
*
1210120013
237 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.76 USDGross price for quantities from 100 pcs - 2.76 USD
Net price for quantities from 200 pcs - 2.43 USDGross price for quantities from 200 pcs - 2.43 USD
Net price for quantities from 600 pcs - 1.76 USDGross price for quantities from 600 pcs - 1.76 USD
Net price for quantities from 1000 pcs - 1.61 USDGross price for quantities from 1000 pcs - 1.61 USD