+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210130006

Protection cover; form A; 18mm; female; B000107


Manufacturer: MOLEX

Manufacturer part number:
1210130006

Alternative designations: 1210130006

TME Symbol:
MX-1210130006

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Case
form A
Contacts pitch
18mm
Kind of connector
female
Connectors application
female DIN 43650 connectors
Engineering PN
B000107
Gross weight4.32 g
Certificates
See other products in this category: Valve connectors MOLEX,
*
1210130006
667 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 200 pcs - 1.48 USDGross price for quantities from 200 pcs - 1.48 USD
Net price for quantities from 400 pcs - 1.36 USDGross price for quantities from 400 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.20 USDGross price for quantities from 1000 pcs - 1.20 USD
Net price for quantities from 2000 pcs - 1.08 USDGross price for quantities from 2000 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs