+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-91-0100

Connector: pin strips; pin header; male; data; PIN: 10; SMT; C-Grid


Manufacturer: MOLEX

Manufacturer part number:
15-91-0100

Alternative designations: 0015910100

TME Symbol:
MX-15-91-0100

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Connector family
data
Number of pins
10
Electrical mounting
SMT
Manufacturer series
C-Grid
Spatial orientation
vertical
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Plating thickness
0.38µm
Gross weight0.564 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
15-91-0100
1288 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 42 pcs - 0.81 USDGross price for quantities from 42 pcs - 0.81 USD
Net price for quantities from 84 pcs - 0.77 USDGross price for quantities from 84 pcs - 0.77 USD
Net price for quantities from 126 pcs - 0.74 USDGross price for quantities from 126 pcs - 0.74 USD
Net price for quantities from 210 pcs - 0.72 USDGross price for quantities from 210 pcs - 0.72 USD
Net price for quantities from 504 pcs - 0.68 USDGross price for quantities from 504 pcs - 0.68 USD
Net price for quantities from 1008 pcs - 0.65 USDGross price for quantities from 1008 pcs - 0.65 USD
Net price for quantities from 3150 pcs - 0.62 USDGross price for quantities from 3150 pcs - 0.62 USD
Packaging method by the manufacturer:Tube = 42 pcsCardboard = 2 268 pcs