+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15131-0402

Ribbon cable with connectors; PIN: 4; 0.15m


Manufacturer: MOLEX

Manufacturer part number:
15131-0402

Alternative designations: 0151310402

TME Symbol:
MX-15131-0402

Specification

Manufacturer
MOLEX
Type of connection cable
ribbon cable with connectors
Number of pins
4
Cable length
0.15m
Gross weight2 g
Certificates
See other products in this category: Cables IDC MOLEX,
*
15131-0402
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 10 pcs - 5.48 USDGross price for quantities from 10 pcs - 5.48 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.