+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15132-0402

Ribbon cable with connectors; PIN: 4; 0.15m


Manufacturer: MOLEX

Manufacturer part number:
15132-0402

Alternative designations: 0151320402

TME Symbol:
MX-15132-0402

Specification

Manufacturer
MOLEX
Type of connection cable
ribbon cable with connectors
Number of pins
4
Cable length
0.15m
Gross weight2 g
Certificates
See other products in this category: Cables IDC MOLEX,
*
15132-0402
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 10 pcs - 4.26 USDGross price for quantities from 10 pcs - 4.26 USD
Net price for quantities from 25 pcs - 4.08 USDGross price for quantities from 25 pcs - 4.08 USD
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.