+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151340400

Cable; female-female; PIN: 4; 0.05m; 1A; 125V; tinned; 28AWG; 4x28AWG


Manufacturer: MOLEX

Manufacturer part number:
151340400
TME Symbol:
MX-15134-0400

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
4
Cable length
50mm
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
4x28AWG
Number of cores
4
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight0.547 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
151340400
155 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 5 pcs - 5.42 USDGross price for quantities from 5 pcs - 5.42 USD
Net price for quantities from 25 pcs - 4.83 USDGross price for quantities from 25 pcs - 4.83 USD
Net price for quantities from 50 pcs - 4.22 USDGross price for quantities from 50 pcs - 4.22 USD