+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151340500

Cable; female-female; PIN: 5; 0.05m; 1A; 125V; tinned; 28AWG; 5x28AWG


Manufacturer: MOLEX

Manufacturer part number:
151340500
TME Symbol:
MX-15134-0500

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
5
Cable length
50mm
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
5x28AWG
Number of cores
5
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight0.69 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
151340500
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
Net price for quantities from 5 pcs - 7.13 USDGross price for quantities from 5 pcs - 7.13 USD
Net price for quantities from 25 pcs - 6.35 USDGross price for quantities from 25 pcs - 6.35 USD
Net price for quantities from 50 pcs - 5.55 USDGross price for quantities from 50 pcs - 5.55 USD