+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15135-0806

Connector: wire-board; socket; male; CLIK-Mate; PIN: 8; for cable


Manufacturer: MOLEX

Manufacturer part number:
15135-0806

Alternative designations: 0151350806

TME Symbol:
MX-15135-0806

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Manufacturer series
CLIK-Mate
Number of pins
8
Mechanical mounting
for cable
Contact material
copper alloy
Contact plating
tinned
Colour
black
Maximum current
2A
Body material
PBT
Wire size
24AWG
Max. operating voltage
100V
Contacts pitch
1.5mm
Operating temperature
-25...85°C
Current rating
1.5A
Rated voltage
100V
Body colour
beige
Gross weight15.6 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
15135-0806
41 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 5 pcs - 6.27 USDGross price for quantities from 5 pcs - 6.27 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 20 pcs - 5.71 USDGross price for quantities from 20 pcs - 5.71 USD
Net price for quantities from 50 pcs - 5.46 USDGross price for quantities from 50 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.