+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0151360403
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | MicroClasp | |
Number of pins | 4 | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Colour | white | |
Maximum current | 3A | |
Wire size | 22AWG | |
Contacts pitch | 2mm | |
Connector variant | unshielded | |
Operating temperature | -25...85°C | |
Current rating | 3A | |
Body colour | white |