+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MOLEX
Alternative designations: 0016020105
Manufacturer | MOLEX | |
Type of connector | wire-wire | |
Connector | contact | |
Kind of connector | male | |
Application - series/manufacturer | SL | |
Contact plating | tinned | |
Wire size | 30AWG...24AWG | |
Kind of package | reel | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contacts pitch | 2.54mm |