+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16-02-0108

Contact; male; SL; tinned; 30AWG÷24AWG; bulk; crimped; for cable


Manufacturer: MOLEX

Manufacturer part number:
16-02-0108

Alternative designations: 0016020108

TME Symbol:
MX-16-02-0108

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Application - series/manufacturer
SL
Contact plating
tinned
Wire size
30AWG...24AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
2.54mm
Gross weight0.111 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
16-02-0108
1182 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 2700 pcs - 0.13 USDGross price for quantities from 2700 pcs - 0.13 USD
Net price for quantities from 5300 pcs - 0.13 USDGross price for quantities from 5300 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs