+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

171850-0200

Connector: wire-board; socket; female; PIN: 2; straight; crimped


Manufacturer: MOLEX

Manufacturer part number:
171850-0200

Alternative designations: 1718500200

TME Symbol:
MX-171850-0200

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
2
Spatial orientation
straight
Electrical mounting
crimped
Contacts pitch
3mm
Operating temperature
-40...105°C
Gross weight0.33 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
171850-0200
245 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.