+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172298-1104

Connector: wire-board; socket; male; PIN: 4; straight; for cable


Manufacturer: MOLEX

Manufacturer part number:
172298-1104

Alternative designations: 1722981104

TME Symbol:
MX-172298-1104

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
3.5mm
Operating temperature
-40...105°C
Current rating
12A
Rated voltage
0.4kV
Gross weight1.17 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
172298-1104
338 in TME stock
Net price for quantities from 3 pcs - 0.91 USDGross price for quantities from 3 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTray = 175 pcs