+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172704-0004

Connector: D-Sub; straight; black; Enclos.mat: polyamide; female


Manufacturer: MOLEX

Manufacturer part number:
172704-0004

Alternative designations: 1727040004

TME Symbol:
MX-172704-0004

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Spatial orientation
straight
Colour
black
Enclosure material
polyamide
Kind of connector
female
Connector
socket
Number of pins
25
Electrical mounting
crimped
Contact plating
gold-plated
Current rating
5A
Gross weight9.59 g
Certificates
See other products in this category: D-Sub housings MOLEX,
*
172704-0004
81 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 200 pcs - 1.71 USDGross price for quantities from 200 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.69 USDGross price for quantities from 250 pcs - 1.69 USD
Net price for quantities from 500 pcs - 1.61 USDGross price for quantities from 500 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs