+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172704-0010

Contact; female; gold-plated; crimped; 5A; straight; black


Manufacturer: MOLEX

Manufacturer part number:
172704-0010

Alternative designations: 1727040010

TME Symbol:
MX-172704-0010

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Connector
contact
Kind of connector
female
Contact plating
gold-plated
Electrical mounting
crimped
Current rating
5A
Spatial orientation
straight
Colour
black
Gross weight4.93 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
172704-0010
0 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 1000 pcs - 1.41 USDGross price for quantities from 1000 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs