+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172704-0031

Connector: D-Sub; PIN: 3; plug; male; straight; THT; 5A; green


Manufacturer: MOLEX

Manufacturer part number:
172704-0031

Alternative designations: 1727040031

TME Symbol:
MX-172704-0031

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
3
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
THT
Current rating
5A
Contact plating
gold-plated, nickel plated
Colour
green
Mechanical durability
500 cycles
Gross weight5.33 g
Certificates
See other products in this category: Complete D-Sub plugs MOLEX,
*
172704-0031
77 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 2 pcs - 2.18 USDGross price for quantities from 2 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.